100024323 | Telegärtner
UHF plug 50 Ω, RG-213/U, crimp/crimp, straight, 100024323
Coaxial connector, J01040A0006, Telegärtner
UHF Straight Plug Crimp RG-213/U crimp/crimp
This product is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Applications for the UHF connector is for low-frequency communication equipment.
Technical Data
- Design: Plug
- Connector type: UHF
- Cable group: RG 213/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-213/U | |
Contact connection | crimp/crimp | |
Contact material | brass | |
Connector | UHF |
Country of origin | DE |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |