BB535E7904 | Infineon Technologies
RF balancing diode, 30 V, 20 mA, SOD323
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Leadtime: On Request **
Capacitance diode, BB535E7904, Infineon Technologies
Features
- High capacitance ratio
- Low series inductance
- Low series resistance
- Excellent uniformity and matching due to "in-line" matching assembly procedure
Technical specifications
Version | Varactor diode | |
Forward Current | 20 mA | |
Enclosure | SOD-323 | |
Capacity range | 17.5-30 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 30 V |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |