Fuse retention springs, 10.3 x 38 mm, type Eska 120.600.
Made of tinned bronze; Rated current: 20 A. Rated voltage: 600 V.
Type: 120.600, retention spring
Connection | solder connection | |
Version | open | |
Type of mounting | PCB mounting | |
For Fuse | 10.3 x 38 mm | |
Rated voltage | 600 V | |
Rated current | 20 A | |
Degree of protection (IP) | IP00 |
Country of origin | US |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available