DIN 471 A 4X0,4 GEFETTET | Nuts, Washers, Rings
Circlip, inner Ø 4 mm, spring steel, DIN 471 A, DIN 471 A 4X0,4 GEFETTET
Order No.: 17H502
EAN: 4099889503968
MPN:
DIN 471 A 4X0,4 GEFETTET
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0464 €
500 pcs.
0.0417 €
1000 pcs.
0.0369 €
2000 pcs.
0.0333 €
5000 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retaining ring made of spring steel DIN 471 A, type SR 174.
Technical specifications
Version | Retaining ring | |
Colour | natural | |
Inner diameter | 4 mm | |
Material | spring steel | |
Standard number | DIN 471 A |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73182100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |