VIT-CRF256 | NOVA

Resistor kit, 5 %

Order No.: 27E226
EAN: 4099879762429
MPN:
VIT-CRF256
VIT-CRF256
Series: CRF
NOVA
default L
Image may differ
Unit Price (€ / pc.)
63.6769 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
63.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.6769 €

Laboratory kits with resistors, type Nova Comp-Cards SBR/SMR/CBR/CCR/VIT.

In vacuum-formed PVC flatpaks with a transparent snap-on lid and holes for storage in ring binders (described after the resistor kits).

50 wire-wound resistors, 3.5 and 4.3 W, type VIT-CRF256.

Flame retardant, failsafe fusible resistor on 230 V; Brand: Vitrohm. Type/load rating: CRF256-4/3.5 W, CRF257-4/4.3 W. Tolerance: ±5.0 %. Connections: axial. Content: 50 items, 10 values with 5 resistors each from 10R to 220R, 3.5 W and 4,3 W.

Type: VIT-CRF256, kit

Technical specifications
Design axial
Leistungsbereich 3.5-4.5 W
max. operating temperature 350 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
resistance values 10 Ω to -220 Ω
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Ammopack with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
resistance values
Leistungsbereich
Design
Tolerance
Assembly
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
resistance values
Leistungsbereich
Design
Tolerance
Assembly
min. operating temperature
max. operating temperature
Resistor kit, 5 %
Order No.:
 27E224
Manufacturer:
 NOVA
Manufacturer SKU:
 VIT-CRF
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 81.57 € *
1 pcs.
81.5745 €
8.2 Ω to 470 Ω
2-2.5 W
axial
±5 %
THT
Resistor kit, 5 %
Order No.:
 27E226
Manufacturer:
 NOVA
Manufacturer SKU:
 VIT-CRF256
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 63.68 € *
1 pcs.
63.6769 €
10 Ω to -220 Ω
3.5-4.5 W
axial
±5 %
THT
-55 °C
350 °C