4609X-101-103LF | Bourns Electronics GmbH
Resistor network, SIP-9, 10 kΩ, 0.2 W, ±2 %, 8 resistors, 4609X-101-103LF
Unit Price (€ / pc.)
0.5117 € *
Available: 5,192 pcs.
Leadtime: 15 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.3213 €
50 pcs.
0.2285 €
250 pcs.
0.1904 €
1000 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors)
With 8 resistors, 9-pole, type 4609X-101-RC.
Technical specifications
ohmic resistance | 10 kΩ | |
Number of resistors | 8 | |
Width | 2.49 mm | |
Enclosure | SIP-9 | |
Height | 5.08 mm | |
Length | 22.81 mm | |
Power | 0.2 W | |
max. operating temperature | 125 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |