4609X-101-102LF | Bourns Electronics GmbH

Resistor network, SIP-9, 1 kΩ, 0.2 W, ±2 %, 8 resistors, 4609X-101-102LF

Order No.: 92E3205
EAN: 4099879761415
MPN:
4609X-101-102LF
Series: 4600X
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Next delivery: 1,997 pcs. on 2024-06-20
Leadtime: 15 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.3213 €
50 pcs.
0.2285 €
250 pcs.
0.1904 €
1000 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, type Bourns 4600X.

Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors)

With 8 resistors, 9-pole, type 4609X-101-RC.

Technical specifications
ohmic resistance 1 kΩ
Number of resistors 8
Width 2.49 mm
Enclosure SIP-9
Height 5.08 mm
Length 22.81 mm
Power 0.2 W
max. operating temperature 125 °C
Assembly THT
Tolerance ±2 %
Temperature coefficient ±100 ppm/°C
Logistics
Country of origin JP
Customs tariff number 85332100
MSL MSL 1
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Width
Length
Tolerance
Height
Assembly
max. operating temperature
Enclosure
Power
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Length
Tolerance
Height
Assembly
max. operating temperature
Enclosure
Power
Resistor network, SIP-9, 22 kΩ, 0.2 W, ±2 %, 8 resistors, 4609X-101-223LF
Order No.:
 92E3280
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4609X-101-223LF
Available: 723 pcs. Leadtime: 15 Weeks **
Total Price: 41.65 € *
100 pcs.
0.4165 €
1000 pcs.
0.2713 €
3000 pcs.
0.2047 €
5000 pcs.
0.1630 €
15000 pcs.
0.1369 €
22 kΩ
2.49 mm
22.81 mm
±2 %
5.08 mm
THT
125 °C
SIP-9
0.2 W
Resistor network, SIP-9, 2.2 kΩ, 0.2 W, ±2 %, 8 resistors, 4609X-101-222LF
Order No.:
 92E3220
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4609X-101-222LF
Available: 687 pcs. Leadtime: 15 Weeks **
Total Price: 0.51 € *
1 pcs.
0.5117 €
10 pcs.
0.3213 €
50 pcs.
0.2285 €
250 pcs.
0.1904 €
1000 pcs.
0.1630 €
2.2 kΩ
2.49 mm
22.81 mm
±2 %
5.08 mm
THT
125 °C
SIP-9
0.2 W
Resistor network, SIP-9, 470 Ω, 0.2 W, ±2 %, 8 resistors, 4609X-101-471LF
Order No.:
 92E3190
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4609X-101-471LF
Available: 369 pcs. Leadtime: 15 Weeks **
Total Price: 3.21 € *
10 pcs.
0.3213 €
50 pcs.
0.2285 €
250 pcs.
0.1904 €
1000 pcs.
0.1630 €
2500 pcs.
0.1416 €
470 Ω
2.49 mm
22.81 mm
±2 %
5.08 mm
THT
125 °C
SIP-9
0.2 W
Resistor network, SIP-9, 680 Ω, 0.2 W, ±2 %, 8 resistors, 4609X-101-681LF
Order No.:
 92E3200
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4609X-101-681LF
Available: 1,000 pcs. Leadtime: 15 Weeks **
Total Price: 6.43 € *
20 pcs.
0.3213 €
100 pcs.
0.2499 €
500 pcs.
0.2047 €
2000 pcs.
0.1809 €
4000 pcs.
0.1618 €
680 Ω
2.49 mm
22.81 mm
±2 %
5.08 mm
THT
125 °C
SIP-9
0.2 W
Resistor network, SIP-9, 330 Ω, 0.2 W, ±2 %, 8 resistors, 4609X-101-331LF
Order No.:
 92E3180
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4609X-101-331LF
Available: 604 pcs. Leadtime: 15 Weeks **
Total Price: 0.43 € *
1 pcs.
0.4284 €
10 pcs.
0.2654 €
50 pcs.
0.2166 €
250 pcs.
0.1821 €
1000 pcs.
0.1559 €
330 Ω
2.49 mm
22.81 mm
±2 %
5.08 mm
THT
125 °C
SIP-9
0.2 W
Resistor network, SIP-9, 6.8 kΩ, 0.2 W, ±2 %, 8 resistors, 4609X-101-682LF
Order No.:
 92E3250
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4609X-101-682LF
Available: 1,564 pcs. Leadtime: 15 Weeks **
Total Price: 3.21 € *
10 pcs.
0.3213 €
50 pcs.
0.2285 €
250 pcs.
0.1904 €
1000 pcs.
0.1630 €
2500 pcs.
0.1416 €
6.8 kΩ
2.49 mm
22.81 mm
±2 %
5.08 mm
THT
125 °C
SIP-9
0.2 W
Resistor network, SIP-9, 1.5 kΩ, 0.2 W, ±2 %, 8 resistors, 4609X-101-152LF
Order No.:
 92E3210
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4609X-101-152LF
Available: 2,028 pcs. Leadtime: 15 Weeks **
Total Price: 0.51 € *
1 pcs.
0.5117 €
10 pcs.
0.3213 €
50 pcs.
0.2285 €
250 pcs.
0.1904 €
1000 pcs.
0.1630 €
1.5 kΩ
2.49 mm
22.81 mm
±2 %
5.08 mm
THT
125 °C
SIP-9
0.2 W
Resistor network, SIP-9, 10 kΩ, 0.2 W, ±2 %, 8 resistors, 4609X-101-103LF
Order No.:
 92E3260
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4609X-101-103LF
Available: 5,192 pcs. Leadtime: 15 Weeks **
Total Price: 0.51 € *
1 pcs.
0.5117 €
10 pcs.
0.3213 €
50 pcs.
0.2285 €
250 pcs.
0.1904 €
1000 pcs.
0.1630 €
10 kΩ
2.49 mm
22.81 mm
±2 %
5.08 mm
THT
125 °C
SIP-9
0.2 W
Resistor network, SIP-9, 3.3 kΩ, 0.2 W, ±2 %, 8 resistors, 4609X-101-332LF
Order No.:
 92E3230
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4609X-101-332LF
Available: 944 pcs. Leadtime: 15 Weeks **
Total Price: 0.51 € *
1 pcs.
0.5117 €
10 pcs.
0.3213 €
50 pcs.
0.2285 €
250 pcs.
0.1904 €
1000 pcs.
0.1630 €
3.3 kΩ
2.49 mm
22.81 mm
±2 %
5.08 mm
THT
125 °C
SIP-9
0.2 W
Resistor network, SIP-9, 220 Ω, 0.2 W, ±2 %, 8 resistors, 4609X-101-221LF
Order No.:
 92E3170
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4609X-101-221LF
Available: 1,842 pcs. Leadtime: 15 Weeks **
Total Price: 0.43 € *
1 pcs.
0.4284 €
10 pcs.
0.2654 €
50 pcs.
0.2166 €
250 pcs.
0.1821 €
1000 pcs.
0.1559 €
220 Ω
2.49 mm
22.81 mm
±2 %
5.08 mm
THT
125 °C
SIP-9
0.2 W
Resistor network, SIP-9, 100 kΩ, 0.2 W, ±2 %, 8 resistors, 4609X-101-104LF
Order No.:
 92E3320
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4609X-101-104LF
Available: 75 pcs. Leadtime: 15 Weeks ** Next delivery: 3,000 pcs. on 2024-06-24
Total Price: 0.51 € *
1 pcs.
0.5117 €
10 pcs.
0.3213 €
50 pcs.
0.2285 €
250 pcs.
0.1904 €
1000 pcs.
0.1630 €
100 kΩ
2.49 mm
22.81 mm
±2 %
5.08 mm
THT
125 °C
SIP-9
0.2 W
Resistor network, SIP-9, 4.7 kΩ, 0.2 W, ±2 %, 8 resistors, 4609X-101-472LF
Order No.:
 92E3240
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4609X-101-472LF
Available: 113 pcs. Leadtime: 15 Weeks ** Next delivery: 2,000 pcs. on 2024-06-25
Total Price: 0.51 € *
1 pcs.
0.5117 €
10 pcs.
0.3213 €
50 pcs.
0.2285 €
250 pcs.
0.1904 €
1000 pcs.
0.1630 €
4.7 kΩ
2.49 mm
22.81 mm
±2 %
5.08 mm
THT
125 °C
SIP-9
0.2 W
Resistor network, SIP-9, 47 kΩ, 0.2 W, ±2 %, 8 resistors, 4609X-101-473LF
Order No.:
 92E3300
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4609X-101-473LF
Available: 3,186 pcs. Leadtime: 15 Weeks **
Total Price: 41.65 € *
100 pcs.
0.4165 €
1000 pcs.
0.2713 €
3000 pcs.
0.2047 €
5000 pcs.
0.1630 €
15000 pcs.
0.1369 €
47 kΩ
2.49 mm
22.81 mm
±2 %
5.08 mm
THT
125 °C
SIP-9
0.2 W
Resistor network, SIP-9, 1 kΩ, 0.2 W, ±2 %, 8 resistors, 4609X-101-102LF
Order No.:
 92E3205
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4609X-101-102LF
Available: 0 pcs. Leadtime: 15 Weeks ** Next delivery: 1,997 pcs. on 2024-06-20
Total Price: 0.51 € *
1 pcs.
0.5117 €
10 pcs.
0.3213 €
50 pcs.
0.2285 €
250 pcs.
0.1904 €
1000 pcs.
0.1630 €
1 kΩ
2.49 mm
22.81 mm
±2 %
5.08 mm
THT
125 °C
SIP-9
0.2 W