Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors)
With 4 resistors, 5-pole, type 4605X-101-RC.
ohmic resistance | 10 kΩ | |
Number of resistors | 4 | |
Width | 2.49 mm | |
Enclosure | SIP-5 | |
Height | 5.08 mm | |
Length | 12.65 mm | |
Power | 0.2 W | |
max. operating temperature | 125 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Country of origin | JP |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Bulk with 200 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available