4605X-101-222LF | Bourns Electronics GmbH
Resistor network, SIP-5, 2.2 kΩ, 0.2 W, ±2 %, 4 resistors, 4605X-101-222LF
Unit Price (€ / pc.)
0.6902 € *
Available: 2,062 pcs.
Leadtime: 15 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.4284 €
50 pcs.
0.2880 €
250 pcs.
0.2344 €
1000 pcs.
0.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors)
With 4 resistors, 5-pole, type 4605X-101-RC.
Technical specifications
ohmic resistance | 2.2 kΩ | |
Number of resistors | 4 | |
Width | 2.49 mm | |
Enclosure | SIP-5 | |
Height | 5.08 mm | |
Length | 12.65 mm | |
Power | 0.2 W | |
max. operating temperature | 125 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |