4610X-102-681LF | Bourns Electronics GmbH
Resistor network, SIP-10, 680 Ω, 0.3 W, ±2 %, 5 resistors, 4610X-102-681LF
Unit Price (€ / pc.)
0.3046 € *
Available: 6,790 pcs.
Leadtime: 15 Weeks **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3046 €
50 pcs.
0.2463 €
250 pcs.
0.2071 €
1000 pcs.
0.1785 €
2500 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)
With 5 resistors, 10-pole, type 4610X-102-RC.
Technical specifications
ohmic resistance | 680 Ω | |
Number of resistors | 5 | |
Width | 2.49 mm | |
Enclosure | SIP-10 | |
Height | 5.08 mm | |
Length | 25.35 mm | |
Power | 0.3 W | |
max. operating temperature | 125 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85340090 |
MSL | MSL 1 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |