4604X-102-223LF | Bourns Electronics GmbH
Resistor network, SIP-4, 22 kΩ, 0.3 W, ±2 %, 2 resistors, 4604X-102-223LF
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)
With 2 resistors, 4-pole, type 4604X-102-RC.
Technical specifications
ohmic resistance | 22 kΩ | |
Number of resistors | 2 | |
Width | 2.49 mm | |
Enclosure | SIP-4 | |
Height | 5.08 mm | |
Length | 10.11 mm | |
Power | 0.3 W | |
max. operating temperature | 125 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85340090 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |