Resistance networks, SiL package, type TT electronics/BI technologies L..1S.
Interconnected resistors of the same value and with common connection (bussed resistors)
With 8 resistors, 9-pole, type L09-1S.
ohmic resistance | 2.2 kΩ | |
Number of resistors | 8 | |
Width | 2.41 mm | |
Enclosure | SIP-9 | |
Height | 4.95 mm | |
Length | 22.86 mm | |
Power | 0.125 W | |
max. operating temperature | 125 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Country of origin | JP |
Customs tariff number | 85340090 |
Original Packaging | Bulk with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available