2CSF204101R1400 | ABB
Residual current circuit breaker, 4 pole, 40 A, 30 mA, type A, 230 V
Residual-current circuit breakers, type ABB Stotz F 202/204.
For installation on mounting rails to EN 60715, 35 mm, suitable for AC fault currents and pulsed DC fault currents, compliant with DIN VDE 0664 Part 1; Surge current strength: 250 A (pulse shape 8/20 µs). Short-circuit strength: 10 kA with primary fuse gG 100 A (or automatic circuit-breaker). Operating range of the UT tester: 100 VAC to 240 VAC. Rated voltage: double-pole 240 VAC, four-pole 240/415 VAC. Operating temperatures: –25 to +55 °C. Conductor cross-section: up to 25 mm². Height : 85 mm. Mounting depth: 69 mm.
Four-pole, type F 204.
Technical attributes (type, rated residual current, rated current): F 204 A-40/0.03, 30 mA, 40 A
Rated residual current | 30 mA | |
Rated Voltage | 230 V | |
Rated current | 40 A | |
Fault current type | A | |
Assembly | DIN rail | |
Pin number | 4 pole | |
Degree of protection (IP) | IP2X |
Country of origin | IT |
Customs tariff number | 85363030 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |