9006970000 | Weidmüller
Replacement blade for stripping pliers, cable-Ø 0.3-1.3 mm, L 26 mm, 13 g, 9006970000
Unit Price (€ / pc.)
27.37 € *
Available: 4 pcs.
Available in 8 Days: 5 pcs.
Leadtime: 2 Weeks **
Set of cutters, 9006970000, WEIDMÜLLER
Spare cutting bladeSet of blades for mini Duro-Stripax up to 1mm². Flexible and solid wire with PVC, Teflon (PTFE) and silicone insulation.
Features
- Blade inserts are easy to replace
- All inserts fit one housing
- No damage to the wire thanks to specially shaped blade
- Guide bars in the blade cassettes facilitate correct positioning of the wire in the tool
Technical specifications
Stripping Length | 7 mm | |
Version | replacement blade | |
Suitable for | stripping pliers | |
Weight | 13 g | |
Length | 26 mm | |
Cable Diameter | 0.3-1.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |