LS363 | Edsyn
Replacement tip
Order No.: 10L6005
EAN: 4099891403799
MPN:
LS363
Unit Price (€ / pc.)
5.9024 € *
Available: 8 pcs.
Leadtime: 5 Weeks **
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.1884 €
100 pcs.
4.5577 €
250 pcs.
4.3792 €
1000 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: LS 363, replacement tip, D 3.4 mm
Technical specifications
Version | Vacuum nozzle | |
Suitable for | SS011LS, SS350 |
Download
Logistics
Country of origin | US |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |