0322510 | Helios-Preisser
Replacement scribe for calipers, Preisser 0322 510
Order No.: 07L2341
EAN: 4029713246204
MPN:
0322510
Unit Price (€ / pc.)
9.1511 € *
Available: 0 pcs.
Leadtime: On Request **
Replacement scriber for Marking gauges, type Helios-Preisser 0322 501
Type: 0322 510, replacement scribe
Technical specifications
Version | Replacement scriber | |
Material | steel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90172039 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |