90 29 185 | Knipex
Replacement blade for hose and protective tube cutter, 90 29 185
Order No.: 05L8256
EAN: 4003773067139
MPN:
90 29 185
9029185
Unit Price (€ / pc.)
16.1840 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
16.18 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1840 €
6 pcs.
14.5656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pliers - Accessories, 90 29 185,9029185, Knipex
Straight and clean cuts with the Cutter for Flexible Hoses and Plastic Conduit Pipes.
FEATURES
- For clean cutting of thin-walled plastic pipes up to Ø 25 mm and flexible hoses, also fabricreinforced, made of plastic and rubber
- Tool made of tough, fibreglass reinforced plastic
- blades made of high strength special grade steel, oil hardened
- No additional work needed on the cut edges
Technical specifications
Suitable for | hose and protective tube cutter | |
Accessory Type | replacement blade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |