12 69 21 | Knipex
Replacement blade for stripping pliers, AWG 24-10, L 20 mm, 2 g, 12 69 21
Order No.: 05L7822
EAN: 4003773060093
MPN:
12 69 21
126921
Unit Price (€ / pc.)
11.8405 € *
Available: 4 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
6 pcs.
10.6624 €
*incl. VAT plus shipping costs
**Subject to prior sale
1 pair of spare blades for 12 62 180
Technical specifications
Version | replacement blade | |
AWG cross-section | AWG 24-10 | |
Suitable for | stripping pliers | |
Weight | 2 g | |
Length | 20 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |