12 49 01 | Knipex
Replacement blade for stripping pliers, AWG 32-8, L 12 mm, 5 g, 12 49 01
Order No.: 05L7807
EAN: 4003773026679
MPN:
12 49 01
124901
Unit Price (€ / pc.)
18.9210 € *
Available: 6 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
6 pcs.
17.0289 €
*incl. VAT plus shipping costs
**Subject to prior sale
1 pair of spare blades for 12 40 200
Technical specifications
Version | replacement blade | |
AWG cross-section | AWG 32-8 | |
Suitable for | stripping pliers | |
Weight | 5 g | |
Length | 12 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |