86.60 | Martor
Styrofoam blade, for Cutter knife, BW 8.9 mm, L 94.8 mm, 86.60
Order No.: 07L1289
EAN: 4099891374860
MPN:
86.60
Unit Price (€ / pck.)
4.9742 € *
Available: 6 pck.
Leadtime: 1 Week **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pck.
4.9742 €
10 pck.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement blades, type 76/86.
Blade width: 8.9 mm. Type 86 Styropor cannot be broken off.
Type: 86 Styropor, replacement blades, package of 10 blades
Technical specifications
Version | styrofoam blade | |
Suitable for | Cutter knife | |
Weight | 0.03 kg | |
Blade width | 8.9 mm | |
Length | 94.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119400 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |