40526070 | DICK
Triangular hollow scraper, 40526070, 75 mm, 6.0 mm, without handle (replacement blade)
Order No.: 06L8978
EAN: 4099891385163
MPN:
40526070
Unit Price (€ / pc.)
24.6925 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.69 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6925 €
10 pcs.
20.9916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Triangular hollow scrapers, type Dick 526/527.
Handle length: 90 mm.
Technical attributes (type, length, side width, version): 40526070, 75 mm, 6.0 mm, without handle (replacement blade)
Technical specifications
Version | saw | |
Blade length | 90 mm | |
Length | 75 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |