DLB-2222 3MM | DELVO

Replacement blade 0.4 x 3 mm for DLV 6321, 6331, 7313, 7321, DLB-2222 3MM

Order No.: 06L5565
EAN: 4099891386412
MPN:
DLB-2222 3MM
DELVO
default L
Image may differ
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
7.3542 €

Replacement blades Delvo, type DLB.

With semi-circular 4.0 mm shaft for screwdrivers DLV 6321/6331/7313 and DLV 7321. Length 44 mm.

Slotted screw blades, type DLB.

Type: DLB 2222, 0.4 x 3.0 mm

Technical specifications
Version replacement blade 0.4 x 3 mm
Suitable for DLV 6321, 6331, 7313, 7321
Logistics
Country of origin JP
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Version
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for