10533057 | WEICON

WEICON Repair Stick Stahl, 57 g

Order No.: 12L5620
EAN: 4099891434311
MPN:
10533057
REPAIR STICK STAHL 57G
WEICON
default L
Image may differ
Unit Price (€ / pc.)
11.9595 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
11.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9595 €

WEICON Repair Stick Stahl

- fast cure

- steel-filled

- NSF approval, can be used in drinking water aereas

It is particularly suited for the fast and high-strength repair and bonding of metal parts and for the patching and sealing of cracks, holes, and leaks in machine parts, tanks and pipelines, containers, pumps and housings, balcony railings, banisters, and torn-out threads.

The WEICON Repair Stick Steel can be used in machine and system construction, in tank construction and apparatus engineering, in the foods, cosmetic and pharmaceutical industries and in many other applications.

Thermal resistance: - 50 to +120 °C

Weight: 57 g

Technical specifications
Version steel repair stick
Colour gray
Contents 57 g
Logistics
Country of origin GB
Customs tariff number 39073000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P273 Avoid release to the environment.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.
Variations
Contents
Version
Consistency of the Material
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Version
Consistency of the Material
Colour
WEICON Repair Stick Stahl, 115 g
Order No.:
 12L5622
Manufacturer:
 WEICON
Manufacturer SKU:
 10533115
Available: 11 pcs. Leadtime: 1 Week **
Total Price: 17.91 € *
1 pcs.
17.9095 €
12 pcs.
16.1007 €
115 g
steel repair stick
pasty
gray
WEICON Repair Stick Stahl, 57 g
Order No.:
 12L5620
Manufacturer:
 WEICON
Manufacturer SKU:
 10533057
Available: 15 pcs. Leadtime: 1 Week **
Total Price: 11.96 € *
1 pcs.
11.9595 €
57 g
steel repair stick
gray