Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Relay, zero voltage switching, 5 A, 48 V

  • Switching behaviour: zero voltage switching
  • max. load current: 5 A
  • Mounting type: Screw terminal
Order No. 31 G 1440
Manufacturer name Finder
Series 77
Manufacturer No. 77.01.0.024.8050
770100248050
piece
Total

€ 36.18
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 36.176
product.detail.add.UNDEFINED

Technical features

zero voltage switching
5 A
Screw terminal
-20 °C
70 °C
17.5 mm
88.8 mm
60.8 mm

Manufacturer information

Manufacturer name Finder
Series 77
Manufacturer number 77.01.0.024.8050
770100248050
GTIN 8012823350691
Country of origin Italy
Customs tariff number 85364900
The above illustration may deviate
SSR-Relais im 17,5 mm Gehäuse, Eingangsspannung 10-32 V DC und 16-32 V AC, 1 Schließer für 5 A, Einschaltstrom bis 300 A für 10 ms, Schaltlastspannungsbereich 48 bis 265 V AC, Nulldurchgangsschalter, Lampenlasten: Glüh- und Halogenlampen 1000 W, Energiesparlampen 800 W, LED (230 V AC) 800 W, NV-Halogenlampen oder LED mit EVG 800 W, NV-Halogenlampen oder LED mit KVG 1000 W, Leuchtstofflampen mit EVG oder KVG 1000 W, minimaler Schaltstrom bei 230 V AC 100 mA, Relaisschutzart: RT II, mit Schraubanschlüssen und LED Anzeige.
  • Conformities

    RoHS compliant (Date not available)
    English German
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions