19.21.0.024.0000 | Finder

Digital intervention relay, 1 Form C (N/O N/C) + 1 Form A (N/O), 24 V (AC), 10 A, 400 V (AC), 19.21.0.024.0000

Order No.: 06N7540
EAN: 8012823197265
MPN:
19.21.0.024.0000
192100240000
Series: 19
Finder
default L
Image may differ
Unit Price (€ / pc.)
32.9868 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.9868 €

Digital Interventions-Relays: Auto-Off-On

 

Auto-Off-On relay, 1-stage, with feedback contact, width 11.2 mm, for automatic-off manual operation, for DIN rail, 1 change-over contact 10 A / 250 V AC (AC1), max. switching capacities at 230 V AC: AC1-2,500 VA, AC15-500 VA, rated voltage 24 V AC/DC

 

Intervention modules are used to detect faults in complex, electronic control systems, production plants or building management systems by the operator and to enable emergency operation through targeted intervention. The operating state "AUTO" can be reported to a control centre/control via output B1-B2.

 

Typical applications:

  • Maintaining emergency operation in the event of disturbed automatic operation.
  • Switching in emergency operation of heaters, pumps, air-conditioning systems, sprinkler systems, ventilation flaps, motors, fans, etc.
Technical specifications
Connection screw connection
Contact type 1 Form C (N/O N/C) + 1 Form A (N/O)
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (AC) 24 V
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes