93.11 | Finder
Relay socket for 34.51/34.81 relay, 93.11
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Corresponding PCB sockets, 93.11.
With fixing and removal lever; Current rating: 6.0 A/250 V. Degree of protection: IP 20. Color: blue.
Technical attributes (type, rated coil voltage, working range (min./max.), coil resistance): 93.11, relay socket for PCB mounting
Technical specifications
Suitable for | 34.51/34.81 relay | |
Accessory Type | relay socket |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |