704-5013 | WAGO
Relay module, 10 pole, 5 A, 24 V, 704-5013
Unit Price (€ / pc.)
339.6855 € *
Available: 0 pcs.
Leadtime: On Request **
Interface module, 704-5013, WAGO
Interface module for system wiring, Pluggable connector per DIN 41651, Male connector, 10-pole, 8-channel relay output, 1 changeover contact, Triple-deck PCB terminal blocks, with manual operation, in mounting carrier, 2.50 mm².
Technical specifications
Connection | connector | |
Version | Relay module | |
Width | 75 mm | |
Height | 65 mm | |
Length | 105 mm | |
Rated voltage | 24 V | |
Rated current | 5 A | |
Pin number | 10 pole |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |