OR8 | bmcm
Optocoupler and relay circuit board, 25pol, -25 °C, 70 °C
Unit Price (€ / pc.)
153.51 € *
Available: 2 pcs.
Leadtime: 4 Weeks **
Optocoupler and relay boards, type OR8.
Combination of the O8 and R8 boards, supplied with DIN rail adapter; Power supply: 9.0 to 45 VDC (jumper open), 5.0 VDC (jumper closed). Dimensions: 167 x 105 x 33 mm.
Type: OR8, optocoupler and relay board
Technical specifications
Version | optocoupler/relay circuit board | |
Input | 5 to 30 V | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Assembly | DIN rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |