OBT350--R100-2EP-IO-V31 | PEPPERL+FUCHS

Diffuse mode sensor, 5 mm, NPN, 10-30 VDC, M8-connector, IP69K, OBT350--R100-2EP-IO-V31

Order No.: 28G1070
EAN: 4099889430509
MPN:
OBT350--R100-2EP-IO-V31
PEPPERL+FUCHS
default L
Image may differ
Unit Price (€ / pc.)
173.026 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
173.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
173.026 €

Triangulation sensor (BGS) type Pepperl+Fuchs

Type: OBT350-R100-2EP-IO-V31

Detection range 5 ... 350 mm

Detection range min. 5 ... 25 mm

Detection range max. 5 ... 350 mm

Adjustment range 25 ... 350 mm

Reference target standard white, 100 mm x 100 mm

Light source LED

Light type modulated visible red light

LED risk group labelling exempt group

Black/White difference (6 %/90 %) < 15 % at 350 mm

Diameter of the light spot approx. 20 mm at a distance of 350 mm

Angle of divergence approx. 3 °

Ambient light limit EN 60947-5-2 : 40000 Lux

Functional safety related parameters

MTTFd 600 a

Mission Time (TM) 20 a

Diagnostic Coverage (DC) 0 %

Technical specifications
Connection M8-connector
Activation time 1 ms
Version diffuse mode sensor
Output NPN
Detecting distance 5 mm
Switching logic light ON/dark ON
Degree of protection (IP) IP69K
Voltage 10-30 VDC
Power supply 25 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes