0G072RE | Ersa

Reflector plate for Independent 75, 0G072RE

Order No.: 08L8824
EAN: 4003008062977
MPN:
0G072RE
Series: G072
Ersa
default L
front L
Image may differ
Unit Price (€ / pc.)
17.0765 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.08 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0765 €
5 pcs.
16.2197 €
10 pcs.
15.4105 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reflector plate, 0G072RE, Ersa

Reflector plate for hot gas nozzle 0G072HE/SB to shrink heat-shrinkable sleeves for gassoldering iron INDEPENDENT 75 (0G070KN)

Technical specifications
Version Reflector plate
Suitable for Independent 75
Logistics
Country of origin IE
Customs tariff number 84689000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Width
Peak type
Suitable for
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Peak type
Suitable for
Soldering tip, Chisel shaped, (W) 1 mm, 0G072CN
Order No.:
 08L8810
Manufacturer:
 Ersa
Manufacturer SKU:
 0G072CN
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 17.97 € *
1 pcs.
17.9690 €
5 pcs.
16.2197 €
10 pcs.
15.8151 €
50 pcs.
14.7322 €
soldering tip
1 mm
Chisel shaped
Independent 75
Soldering tip, Chisel shaped, (W) 2.4 mm, 0G072KN
Order No.:
 08L8812
Manufacturer:
 Ersa
Manufacturer SKU:
 0G072KN
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 17.97 € *
1 pcs.
17.9690 €
5 pcs.
16.2197 €
10 pcs.
15.8151 €
50 pcs.
14.7322 €
soldering tip
2.4 mm
Chisel shaped
Independent 75
Flame nozzle for Independent 76, 0G072BE/SB
Order No.:
 04L429
Manufacturer:
 Ersa
Manufacturer SKU:
 0G072BE/SB
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 17.08 € *
1 pcs.
17.0765 €
5 pcs.
16.2197 €
10 pcs.
15.4105 €
flame nozzle
Independent 75
Soldering tip, Chisel shaped, (W) 3.2 mm, 0G072AN
Order No.:
 08L8814
Manufacturer:
 Ersa
Manufacturer SKU:
 0G072AN
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 17.73 € *
1 pcs.
17.731 €
soldering tip
3.2 mm
Chisel shaped
Independent 75
Reflector plate for Independent 75, 0G072RE
Order No.:
 08L8824
Manufacturer:
 Ersa
Manufacturer SKU:
 0G072RE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 17.08 € *
1 pcs.
17.0765 €
5 pcs.
16.2197 €
10 pcs.
15.4105 €
Reflector plate
Independent 75
Hot air nozzle, Blade shape, 0G072MN
Order No.:
 08L8820
Manufacturer:
 Ersa
Manufacturer SKU:
 0G072MN
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 17.08 € *
1 pcs.
17.0765 €
5 pcs.
16.2197 €
10 pcs.
15.4105 €
hot air nozzle
Blade shape
Independent 75
Hot gas nozzle for Independent 75, 0G072HE/SB
Order No.:
 04L430
Manufacturer:
 Ersa
Manufacturer SKU:
 0G072HE/SB
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 17.08 € *
1 pcs.
17.0765 €
5 pcs.
16.2197 €
10 pcs.
15.4105 €
flame nozzle
Independent 75