PA18CAR65PASA | Carlo Gavazzi
Reflecting light barrier, 6.5 m, PNP, 10-30 VDC, cable connection, IP67, PA18CAR65PASA
Retroreflective photoelectric sensors, type Gavazzi PA 18.
With polarity reversal/ short-circuit/ surge protection; Output: PNP. Operating voltage: 10 to 30 VDC. Output current: max. 100 mA. Termination: 2.0 m cable. 4 x 0.25 mm². Voltage drop: 2.0 VDC. ON delay: max. 300 ms. Degree of protection: IP 67. Housing: ABS. Certifications: cULus, CE. Operating temperatures: –25 to +60 °C.
Technical attributes (type, detection range, LED wavelength, housing dimensions): PA 18 CAR 65 PASA, 6.5 m, 850 nm, M18 x 39.3 mm
Connection | cable connection | |
Activation time | 1 ms | |
Version | reflecting light barrier | |
Output | PNP | |
Detecting distance | 6.5 m | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC |
Country of origin | LT |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |