DERAY SET 2000-3 | DSG-CANUSA

Heatshrink tubing, 2000-3, refill package

Order No.: 90F814
EAN: 4099891279813
MPN:
DERAY SET 2000-3
8011030990
Series: DERAY-H
DSG-CANUSA
default L
Image may differ
Unit Price (€ / pck.)
14.7322 € *
Available: 76 pck.
Leadtime: 2 Weeks **
Total Price:
14.73 € *
Price list
Quantity
Price per unit*
1 pck.
14.7322 €
10 pck.
12.9710 €
50 pck.
12.0785 €
150 pck.
11.5549 €
500 pck.
10.9599 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding refill package for compartment 3.

Heatshrink tubing size: 3/32 inch. Contents: 125 pieces. Sorted by colors: black, yellow, white, red and blue. Length: 40 mm. Total length: 5.0 m. Shrinking range: 2.4 to 1.2 mm.

Type: 2000–3, refill package

Technical specifications
Number of single parts 125
Version shrink tubing assortment
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 90F800

Manufacturer SKU:

 DERAY SET 2000

 

Available: 7 pck. Leadtime: 2 Weeks **
82.30 € per pck. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
82.3004 €
5 pck.
77.3619 €
15 pck.
74.4107 €
50 pck.
71.1144 €
150 pck.
68.1513 €
Variations
Version
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Heatshrink tubing, 2000-4, refill package
Order No.:
 90F816
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY SET 2000-4
Available: 65 pck. Leadtime: 2 Weeks **
Total Price: 11.26 € *
1 pck.
11.2574 €
10 pck.
9.9127 €
50 pck.
9.2344 €
150 pck.
8.8298 €
500 pck.
8.3776 €
shrink tubing assortment
Heatshrink tubing, 2000-2, refill package
Order No.:
 90F812
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY SET 2000-2
Available: 84 pck. Leadtime: 2 Weeks **
Total Price: 14.43 € *
1 pck.
14.4347 €
10 pck.
12.7092 €
50 pck.
11.8405 €
150 pck.
11.3169 €
500 pck.
10.7457 €
shrink tubing assortment
Heatshrink tubing, 2000-3, refill package
Order No.:
 90F814
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY SET 2000-3
Available: 76 pck. Leadtime: 2 Weeks **
Total Price: 14.73 € *
1 pck.
14.7322 €
10 pck.
12.9710 €
50 pck.
12.0785 €
150 pck.
11.5549 €
500 pck.
10.9599 €
shrink tubing assortment
Heatshrink tubing, 2000-1, refill package
Order No.:
 90F810
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY SET 2000-1
Available: 156 pck. Leadtime: On Request **
Total Price: 14.26 € *
1 pck.
14.2562 €
10 pck.
12.5426 €
50 pck.
11.6977 €
150 pck.
11.1741 €
500 pck.
10.6029 €
shrink tubing assortment
Heatshrink tubing, 2000-8, refill package
Order No.:
 90F824
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY SET 2000-8
Available: 97 pck. Leadtime: 2 Weeks ** Next delivery: 100 pck. on 2024-05-17
Total Price: 6.55 € *
1 pck.
6.5450 €
10 pck.
5.7715 €
100 pck.
5.0575 €
250 pck.
4.8552 €
1000 pck.
4.5458 €
shrink tubing assortment
Heatshrink tubing, 2000-9, refill package
Order No.:
 90F826
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY SET 2000-9
Available: 7 pck. Leadtime: 2 Weeks **
Total Price: 5.75 € *
1 pck.
5.7477 €
10 pck.
5.0575 €
100 pck.
4.4387 €
250 pck.
4.2721 €
1000 pck.
3.9865 €
shrink tubing assortment
Heatshrink tubing, 2000-5, refill package
Order No.:
 90F818
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY SET 2000-5
Available: 87 pck. Leadtime: 1 Week **
Total Price: 7.47 € *
1 pck.
7.4732 €
10 pck.
6.5688 €
100 pck.
5.7715 €
250 pck.
5.5573 €
1000 pck.
5.1884 €
shrink tubing assortment
Heatshrink tubing, 2000-6, refill package
Order No.:
 90F820
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY SET 2000-6
Available: 9 pck. Leadtime: 1 Week **
Total Price: 5.25 € *
1 pck.
5.2479 €
10 pck.
4.6291 €
100 pck.
4.0460 €
250 pck.
3.8913 €
1000 pck.
3.6414 €
shrink tubing assortment
Heatshrink tubing, 2000-7, refill package
Order No.:
 90F822
Manufacturer:
 DSG-CANUSA
Manufacturer SKU:
 DERAY SET 2000-7
Available: 54 pck. Leadtime: On Request **
Total Price: 17.89 € *
1 pck.
17.8857 €
10 pck.
15.7318 €
50 pck.
14.6608 €
150 pck.
14.0301 €
500 pck.
13.3042 €
shrink tubing assortment