DERAY SET 2000-2 | DSG-CANUSA
Heatshrink tubing, 2000-2, refill package
Unit Price (€ / pck.)
14.4347 € *
Available: 85 pck.
Leadtime: 2 Weeks **
Total Price:
14.43 € *
Price list
Quantity
Price per unit*
1 pck.
14.4347 €
10 pck.
12.7092 €
50 pck.
11.8405 €
150 pck.
11.3169 €
500 pck.
10.7457 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding refill package for compartment 2.
Heatshrink tubing size: 1/16 inch. Contents: 125 pieces. Sorted by colors: black, yellow, white, red and blue. Length: 40 mm. Total length: 5.0 m. Shrinking range: 1.6 to 0.8 mm.
Type: 2000–2, refill package
Technical specifications
Number of single parts | 125 | |
Version | shrink tubing assortment |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |