MS-324-5-3-0500 | PIC GmbH
Reed sensor, 1 Form A (N/O), 5 W, 200 V (DC), 0.25 A, MS-324-5-3-0500
Order No.: 30G4703
EAN: 4099889448818
MPN:
MS-324-5-3-0500
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Technical specifications
Connection | cable connection | |
Version | reed sensor | |
Length | 23 mm | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 5 W | |
Switching Voltage (AC) | 260 V | |
Switching Voltage (DC) | 200 V | |
switching current | 0.25 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |