KSK-1C90U-2034 | Standex Electronics
Reed switche, PCB mounting, 1 Form C (NO/NC), 20 W, 175 V (DC), 1 A, KSK-1C90U-2034
Unit Price (€ / pc.)
1.8802 € *
Available: 1,368 pcs.
Leadtime: On Request **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.8445 €
100 pcs.
1.7969 €
500 pcs.
1.7493 €
1000 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed switches, type Standex-Meder KSK-1C90U-2034.
CO contact; Breaking capacity: max. 20 W. Switching voltage: max. 175 V. Switching current: max. 1.0 A. On-state current: max. 2.0 A. Contact resistance (static): max. 150 mohm. Insulation resistance: min. 10 Gohm. Dielectric strength: min. 200 VDC. Pull-in excitation (contact not modified): 20 to 34 AW.
Type: KSK-1C90-2034, reed switch
Technical specifications
Connection | axial | |
Version | reed switche | |
diameter | 2.54 mm | |
Length | 56.1 mm | |
Assembly | PCB mounting | |
Latching switching function | 1 Form C (NO/NC) | |
Breaking capacity | 20 W | |
Switching Voltage (DC) | 175 V | |
switching current | 1 A | |
Contact resistance | 150 mΩ |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |