HE3321A0400 | Littelfuse

Reed relay, 10 V·A, NO, 0.5 A

Order No.: 30G605
EAN: 4099889350951
MPN:
HE3321A0400
Series: HE3300
Littelfuse
default L
front L
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5760 pcs.
2.5347 €

Miniature reed relays series HE3300, type Hamlin HE3321.

SiL package; Contact type: 1 x NO or 1 x CO. Contact rating: max. 10 W (1 x NO), 5.0 W (1 x CO). Switching voltage: max. 200 VDC (1 x NO), 175 VDC (1 x CO). Switching current: max. 0.5 A (1 x NO), 0.25 A (1 x CO). On-state current: max. 1.2 A (1 x NO), 1.5 A (1 x CO). Reverse voltage contacts/coil: min. 2500 VAC. Contact resistance: max. 150 mohm (1 x NO), 200 mohm (1 x changeover). Response/release time: max. 1.0/1.0 ms (1 x NO), 3.0/3.0 ms (1 x changeover). Operating temperatures: –40 to +85 °C.

With 1 x NO contact.

Technical attributes (type, rated coil voltage, coil resistance (±10 %)): HE3321A0400, 5.0 VDC, 500 ohm

Technical specifications
Connection PCB connection
Design SIP
Contact type 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 200 V
switching current 500 mA
Coil voltage (DC) 5 V
Coil resistance 500 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Original Packaging Bar with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Design
Contact type
Breaking capacity
switching current
Connection
Coil resistance
Switching Voltage (DC)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Design
Contact type
Breaking capacity
switching current
Connection
Coil resistance
Switching Voltage (DC)
Reed relay, 10 V·A, NO, 0.5 A
Order No.:
 30G607
Manufacturer:
 Littelfuse
Manufacturer SKU:
 HE3321A1200
Available: 87 pcs. Leadtime: 13 Weeks **
Total Price: 2.80 € *
1 pcs.
2.7965 €
20 pcs.
2.4633 €
100 pcs.
2.2967 €
260 pcs.
2.2134 €
1000 pcs.
2.0825 €
12 V
SIP
1 Form A (N/O)
10 W
500 mA
PCB connection
500 Ω
200 V
Reed relay, 10 V·A, NO, 0.5 A
Order No.:
 30G605
Manufacturer:
 Littelfuse
Manufacturer SKU:
 HE3321A0400
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 2.53 € *
5760 pcs.
2.5347 €
5 V
SIP
1 Form A (N/O)
10 W
500 mA
PCB connection
500 Ω
200 V