3570 1331 053 | Günther
Reed relay, 10 V·A, NO, 0.5 A
Reed relays, Günther 3570 1331.
For PCB connection
Grid: 2.54 mm (SiL)
Contact type: 1 x NO
Rated/response/release/operating voltage max.: 5.0/3.8/0.8/15 VDC, 12/9.0/1.5/30 VDC, 24/18/2.0/40 VDC
Dielectric strength coil/contact: 1000 VDC
Switching voltage: max. 100 V AC/DC
Switching current: max. 0.5 A
Limiting value of mean on-state current: max. 1.0 A
Breaking capacity: max. 10 W/10 VA
Contact resistance: max. 150 mohm
Dielectric strength: min. 200 VDC
Operating temperatures: - 35 to +80 °C.
With suppressor diode.
Connection | PCB connection | |
Design | SIP | |
Contact type | 1 Form A (N/O) | |
Grid | 2.54 mm | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 100 V | |
Switching Voltage (DC) | 150 V | |
switching current | 500 mA | |
Coil voltage (DC) | 5 V | |
Coil resistance | 500 Ω |
Country of origin | TW |
Customs tariff number | 85364110 |
Original Packaging | Bar with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |