HE721A2400 | Littelfuse

Reed relay, 10 V·A, NO, 0.5 A

Order No.: 30G532
EAN: 4099889350678
MPN:
HE721A2400
Series: HE700
Littelfuse
default L
front L
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 411 pcs.
Leadtime: 13 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
25 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature reed relay series HE700, type Hamlin HE721

DiL package without suppressor diode.

Contact type: 1 x NO

Rated coil voltage: 24 VDC

Contact rating: max. 10 W (1 and 2 x NO)

Switching voltage: max. 200 VDC (1 and 2 x NO)

Switching current: max. 0.5 A (1 and 2 x NO)

On-state current: max. 1.2 A (1 and 2 x NO)

Reverse voltage contacts/coil: min. 500 VAC

Contact resistance: max. 150 mohm (1 and 2 x NO)

Response/release time: max. 1.0/1.0 ms (1 and 2 x NO)

Operating temperatures: - 40 to +85 °C

Coil resistance: 2150 ohm ±10%

Technical specifications
Connection PCB connection
Design DIP
Contact type 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 200 V
switching current 500 mA
Coil voltage (DC) 24 V
Coil resistance 2.15 kΩ
Logistics
Country of origin CN
Customs tariff number 85364900
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Breaking capacity
Coil voltage (DC)
switching current
Coil resistance
Switching Voltage (DC)
Design
Connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Breaking capacity
Coil voltage (DC)
switching current
Coil resistance
Switching Voltage (DC)
Design
Connection
Reed relay, 5 V·A, Changeover, 0.25 A
Order No.:
 30G537
Manufacturer:
 Littelfuse
Manufacturer SKU:
 HE721C1200
Available: 196 pcs. Leadtime: 13 Weeks **
Total Price: 6.00 € *
1 pcs.
5.9976 €
25 pcs.
5.2717 €
50 pcs.
5.0932 €
200 pcs.
4.8076 €
500 pcs.
4.6291 €
1 Form C (NO/NC)
5 W
12 V
250 mA
500 Ω
175 V
DIP
PCB connection
Reed relay, 5 V·A, Changeover, 0.25 A
Order No.:
 30G538
Manufacturer:
 Littelfuse
Manufacturer SKU:
 HE721C2400
Available: 76 pcs. Leadtime: 13 Weeks **
Total Price: 4.72 € *
1 pcs.
4.7243 €
10 pcs.
4.1531 €
100 pcs.
3.6414 €
250 pcs.
3.5105 €
1 Form C (NO/NC)
5 W
24 V
250 mA
2 kΩ
175 V
DIP
PCB connection
Reed relay, 5 V·A, Changeover, 0.25 A
Order No.:
 30G526
Manufacturer:
 Littelfuse
Manufacturer SKU:
 HE721C0510
Available: 141 pcs. Leadtime: 13 Weeks **
Total Price: 6.00 € *
1 pcs.
5.9976 €
25 pcs.
5.2717 €
50 pcs.
5.0932 €
200 pcs.
4.8076 €
500 pcs.
4.6291 €
1 Form C (NO/NC)
5 W
5 V
250 mA
200 Ω
175 V
DIP
PCB connection
Reed relay, 10 V·A, NO, 0.5 A
Order No.:
 30G532
Manufacturer:
 Littelfuse
Manufacturer SKU:
 HE721A2400
Available: 411 pcs. Leadtime: 13 Weeks **
Total Price: 1.38 € *
1 pcs.
1.3804 €
25 pcs.
1.2733 €
1 Form A (N/O)
10 W
24 V
500 mA
2.15 kΩ
200 V
DIP
PCB connection
Reed relay, 10 V·A, 2, NO contact, 0.5 A
Order No.:
 30G533
Manufacturer:
 Littelfuse
Manufacturer SKU:
 HE722A0500
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
2 Form A (N/O)
10 W
5 V
500 mA
200 Ω
200 V
DIP
PCB connection