HE3621A0510 | Littelfuse

Reed relay, 10 V·A, NO, 0.5 A

Order No.: 30G5335
EAN: 4099889350722
MPN:
HE3621A0510
Series: HE3600
Littelfuse
default L
front L
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 425 pcs.
Leadtime: 13 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
25 pcs.
1.4042 €
100 pcs.
1.2971 €
250 pcs.
1.2376 €
1000 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature reed relays series HE3600, type Hamlin HE3621.

SiL package, with or without suppressor diode; Grid: 5.08 mm. Contact type: 1 x NO. Contact rating: max. 10 W. Switching voltage: max. 200 VDC. Switching current: max. 0.5 A. On-state current: max. 1.2 A. Reverse voltage contacts/coil: min. 1500 VAC. Contact resistance: max. 150 mohm. Response/release time: max. 0.5/0.5 ms. Operating temperatures: –40 to +85 °C.

1 x NO and suppressor diode.

Technical attributes (type, rated coil voltage, coil resistance (±10 %)): HE3621A0510, 5.0 VDC, 500 ohm

Technical specifications
Connection PCB connection
Design SIP
Contact type 1 Form A (N/O)
Grid 5.08 mm
Breaking capacity 10 W
Switching Voltage (DC) 200 V
switching current 500 mA
Coil voltage (DC) 5 V
Coil resistance 500 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Coil voltage (DC)
Coil resistance
Design
Contact type
Breaking capacity
Grid
switching current
Connection
Switching Voltage (DC)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Coil resistance
Design
Contact type
Breaking capacity
Grid
switching current
Connection
Switching Voltage (DC)
Reed relay, 10 V·A, NO, 0.5 A
Order No.:
 30G5335
Manufacturer:
 Littelfuse
Manufacturer SKU:
 HE3621A0510
Available: 425 pcs. Leadtime: 13 Weeks **
Total Price: 1.65 € *
1 pcs.
1.6541 €
25 pcs.
1.4042 €
100 pcs.
1.2971 €
250 pcs.
1.2376 €
1000 pcs.
1.1305 €
5 V
500 Ω
SIP
1 Form A (N/O)
10 W
5.08 mm
500 mA
PCB connection
200 V
Reed relay, 10 V·A, NO, 0.5 A
Order No.:
 30G5336
Manufacturer:
 Littelfuse
Manufacturer SKU:
 HE3621A1210
Available: 91 pcs. Leadtime: 13 Weeks **
Total Price: 2.52 € *
1 pcs.
2.5228 €
10 pcs.
2.2253 €
100 pcs.
1.9516 €
250 pcs.
1.8802 €
1000 pcs.
1.7493 €
12 V
1 kΩ
SIP
1 Form A (N/O)
10 W
5.08 mm
500 mA
PCB connection
200 V
Reed relay, 10 V·A, NO, 0.5 A
Order No.:
 30G5334
Manufacturer:
 Littelfuse
Manufacturer SKU:
 HE3621A2400
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 2.13 € *
1000 pcs.
2.1301 €
24 V
2.15 kΩ
SIP
1 Form A (N/O)
10 W
5.08 mm
500 mA
PCB connection
200 V
Reed relay, 10 V·A, NO, 0.5 A
Order No.:
 30G5337
Manufacturer:
 Littelfuse
Manufacturer SKU:
 HE3621A2410
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 2.44 € *
5600 pcs.
2.4395 €
24 V
2.15 kΩ
SIP
1 Form A (N/O)
10 W
5.08 mm
500 mA
PCB connection
200 V
Reed relay, 10 V·A, NO, 0.5 A
Order No.:
 30G5330
Manufacturer:
 Littelfuse
Manufacturer SKU:
 HE3621A0500
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 2.48 € *
800 pcs.
2.4752 €
5 V
500 Ω
SIP
1 Form A (N/O)
10 W
5.08 mm
500 mA
PCB connection
200 V
Reed relay, 10 V·A, NO, 0.5 A
Order No.:
 30G5332
Manufacturer:
 Littelfuse
Manufacturer SKU:
 HE3621A1200
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.94 € *
700 pcs.
1.9397 €
12 V
1 kΩ
SIP
1 Form A (N/O)
10 W
5.08 mm
500 mA
PCB connection
200 V