Kendrion Kuhnke

50.052 | Kendrion Kuhnke

Reducing nipple, G 1/8 to M5

Order No.:  63G450
MPN:
50.052
EAN: 4099891493004
Kendrion Kuhnke
default L
front L
default S
front S
Images may differ
Unit Price (€ / pc.)
4.7005 € *
Available: 19 pcs.
Leadtime: 25 Weeks **
Total Price:
4.70 € *
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.1293 €
100 pcs.
3.6176 €
250 pcs.
3.4867 €
1000 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Reducing nipples, G 1/8 to M 5, type 50.052.

Type: 50.052, reducing nipple, brass

Technical specifications
Suitable for threaded connection G 1/8 to M5
Thread size M5
Material brass
Accessory Type reducing nipple
Show similar products (0)
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Accessory Type
Length
Suitable for
Thread size
Material
Double nipple, M5, with locknut
Order No.:
 63G560
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.100
Total Price: 13.07 € *
1 pcs.
13.0662 €
10 pcs.
11.5073 €
50 pcs.
10.7100 €
150 pcs.
10.2459 €
500 pcs.
9.7223 €
Available: 15 pcs.
Leadtime: On Request **
double nipple
19 mm
M5
brass
Reducing nipple, G 1/8 to M5
Order No.:
 63G450
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.052
Total Price: 4.70 € *
1 pcs.
4.7005 €
10 pcs.
4.1293 €
100 pcs.
3.6176 €
250 pcs.
3.4867 €
1000 pcs.
3.2606 €
Available: 19 pcs.
Leadtime: 25 Weeks **
reducing nipple
threaded connection G 1/8 to M5
M5
brass
Double nipple, M5
Order No.:
 63G550
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.050
Total Price: 4.51 € *
1 pcs.
4.5101 €
10 pcs.
3.9627 €
100 pcs.
3.4748 €
250 pcs.
3.3439 €
1000 pcs.
3.1416 €
Available: 24 pcs.
Next delivery: 13 pcs. on 2024-04-29
Leadtime: 25 Weeks **
double nipple
13 mm
M5
brass
Reducing nipple, G 1/4 to G 1/8
Order No.:
 62G454
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.627
Total Price: 0.00 € *
0 pcs.
0.00 €
Available: 29 pcs.
Leadtime: On Request **
reducing nipple
14 mm
G1/8
brass
Reducing nipple, G 1/4 to M5
Order No.:
 63G460
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.054
Total Price: 8.22 € *
1 pcs.
8.2229 €
10 pcs.
7.2233 €
100 pcs.
6.3427 €
250 pcs.
6.0928 €
1000 pcs.
5.7001 €
Available: 8 pcs.
Leadtime: 8 Weeks **
reducing nipple
threaded connection G 1/4 to M5
M5
brass
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ