720.64 | Mentor
Reducing coupling for connection of 6.0 mm with 4.0 mm shafts, 720.64
Unit Price (€ / pc.)
2.7846 € *
Available: 61 pcs.
Leadtime: 1 Week **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.4514 €
100 pcs.
2.1539 €
250 pcs.
2.0706 €
1000 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reducer couplings, type Mentor 720.
Made of brass. For coupling 6.0 mm shafts to 4.0 mm shafts.
Type: 720.64, reducer coupling
Technical specifications
Suitable for | connection of 6.0 mm with 4.0 mm shafts | |
Accessory Type | reducing coupling |
Download
Logistics
Country of origin | TN |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |