Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Rectifier diode, Super Barrier Rectifier, 300 V, 20 A, D2Pak

  • Surge peak blocking voltage: 300 V
  • Rated current: 20 A
  • Design: SMD

Order No. 60 A 406

piece
Total

€ 1.33
There are 6 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 1.3328 € 1.0591 € 0.8568
product.detail.add.UNDEFINED

Technical features

300 V
20 A
SMD
-50 °C
150 °C

Manufacturer information

Country of origin QU
Customs tariff number 85411000
The above illustration may deviate

Super Barrier Rectifiers, type Diodes/Zetex SBR.

SMD version.

 

Technical attributes (voltage (VRRM), rated current, package): SBR20A300CTB, 300 V, 20 A, D2Pak

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions