Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Rectifier diode, Super Barrier Rectifier, 30 V, 15 A, PowerDI5

  • Surge peak blocking voltage: 30 V
  • Rated current: 15 A
  • Design: SMD
 

Order No. 60 A 402

piece
Total

€ 5.35
There are 20 piece in stock
Delivery:

scale from 10 from 5000
Price* per piece € 0.5355 € 0.3332
product.detail.add.UNDEFINED

Technical features

30 V
15 A
SMD
-50 °C
150 °C

Manufacturer information

Country of origin QU
Customs tariff number 85411000
The above illustration may deviate

Super Barrier Rectifiers, type Diodes/Zetex SBR.

SMD version.

 

Technical attributes (voltage (VRRM), rated current, package): SBR15U30SP5–13, 30 V, 15 A, PowerDI 5

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions