75009638 | LAPP
Bulkhead housing kit, size H-B 6, 6 pole + PE , IP65, 75009638
Order No.: 46F771
EAN: 4044774419336
MPN:
75009638
EPIC KIT H-BE 6 BS SGR-LB M20
Unit Price (€ / pc.)
38.8059 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead Housing Kit, 75009638, LAPP KABEL
Features
- Automation
- Mechanical resistance
- Robust
- Waterproof
- Temperature-resistant
Applications
- Industrial machinery and plant engineering
- Control engineering
- Plastics industry
- Light and sound technology
Technical specifications
Version | bulkhead housing kit | |
Shell size | H-B 6 | |
Shell Material | aluminum alloy | |
Cable Outlet | M20, angled | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 6 pole | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |