75009637 | LAPP

Bulkhead housing kit, size H-B 6, 6 pole + PE , IP65, 75009637

Order No.: 46F770
EAN: 4044774419329
MPN:
75009637
EPIC KIT H-BE 6 BS AG
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
31.8801 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.8801 €

Bulkhead Housing Kit, 75009637, LAPP KABEL

Features

  • Automation
  • Mechanical resistance
  • Robust
  • Waterproof
  • Included: flat gasket

Applications

  • Industrial machinery and plant engineering
  • Control engineering
  • Plastics industry
Technical specifications
Version bulkhead housing kit
Shell size H-B 6
Shell Material aluminum alloy
Cable Outlet M20, straight
Contact connection screw connection
PE contact Yes
Pin number 6 pole
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Type of locking
Pin number
Shell size
Cable Outlet
Shell Material
Version
Contact connection
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Type of locking
Pin number
Shell size
Cable Outlet
Shell Material
Version
Contact connection
Degree of protection (IP)
Bulkhead housing kit, size H-B 6, 6 pole + PE , IP65, 75009638
Order No.:
 46F771
Manufacturer:
 LAPP
Manufacturer SKU:
 75009638
Available: 0 pcs. Leadtime: On Request **
Total Price: 38.81 € *
1 pcs.
38.8059 €
longitudinal bow locking
6 pole
H-B 6
M20, angled
aluminum alloy
bulkhead housing kit
screw connection
IP65
Bulkhead housing kit, size H-B 6, 6 pole + PE , IP65, 75009637
Order No.:
 46F770
Manufacturer:
 LAPP
Manufacturer SKU:
 75009637
Available: 0 pcs. Leadtime: On Request **
Total Price: 31.88 € *
1 pcs.
31.8801 €
longitudinal bow locking
6 pole
H-B 6
M20, straight
aluminum alloy
bulkhead housing kit
screw connection
IP65