75009651 | LAPP

Hood kit, size H-B 24, 24 pole + PE , IP65, 75009651

Order No.: 46F767
EAN: 4044774419688
MPN:
75009651
EPIC KIT H-BE 24 SS TS M25
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
47.4929 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.49 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4929 €
5 pcs.
43.6492 €
10 pcs.
41.0669 €
25 pcs.
38.5084 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood Kit, 75009651, LAPP KABEL

Features

  • Automation
  • Mechanical resistance
  • Robust
  • Waterproof
  • Versions with neck

Applications

  • Industrial machinery and plant engineering
  • Plastics industry
  • Light and sound technology
Technical specifications
Version hood kit
Shell size H-B 24
Shell Material aluminum alloy
Cable Outlet M25, angled
Contact connection screw connection
PE contact Yes
Pin number 24 pole
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Type of locking
Pin number
Shell size
Cable Outlet
Shell Material
Version
Contact connection
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Type of locking
Pin number
Shell size
Cable Outlet
Shell Material
Version
Contact connection
Degree of protection (IP)
Hood kit, size H-B 16, 16 pole + PE , IP65, 75009645
Order No.:
 46F764
Manufacturer:
 LAPP
Manufacturer SKU:
 75009645
Available: 0 pcs. Leadtime: On Request **
Total Price: 35.84 € *
1 pcs.
35.8428 €
5 pcs.
32.9154 €
10 pcs.
31.0114 €
25 pcs.
29.0479 €
cross bow locking
16 pole
H-B 16
M25, straight
aluminum alloy
hood kit
screw connection
IP65
Hood kit, size H-B 16, 16 pole + PE , IP65, 75009646
Order No.:
 46F765
Manufacturer:
 LAPP
Manufacturer SKU:
 75009646
Available: 0 pcs. Leadtime: On Request **
Total Price: 39.27 € *
1 pcs.
39.2700 €
5 pcs.
36.0808 €
10 pcs.
33.9507 €
25 pcs.
31.8325 €
cross bow locking
16 pole
H-B 16
M25, angled
aluminum alloy
hood kit
screw connection
IP65
Hood kit, size H-B 24, 24 pole + PE , IP65, 75009650
Order No.:
 46F766
Manufacturer:
 LAPP
Manufacturer SKU:
 75009650
Available: 0 pcs. Leadtime: On Request **
Total Price: 44.22 € *
1 pcs.
44.2204 €
5 pcs.
40.6147 €
10 pcs.
38.2228 €
25 pcs.
35.8547 €
cross bow locking
24 pole
H-B 24
M25, straight
aluminum alloy
hood kit
screw connection
IP65
Hood kit, size H-B 10, 10 pole + PE , IP65, 75009640
Order No.:
 46F762
Manufacturer:
 LAPP
Manufacturer SKU:
 75009640
Available: 0 pcs. Leadtime: On Request **
Total Price: 32.17 € *
1 pcs.
32.1657 €
5 pcs.
29.5715 €
10 pcs.
27.8222 €
25 pcs.
26.0848 €
cross bow locking
10 pole
H-B 10
M25, straight
aluminum alloy
hood kit
screw connection
IP65
Hood kit, size H-B 10, 10 pole + PE , IP65, 75009641
Order No.:
 46F763
Manufacturer:
 LAPP
Manufacturer SKU:
 75009641
Available: 0 pcs. Leadtime: On Request **
Total Price: 34.84 € *
1 pcs.
34.8432 €
5 pcs.
32.0229 €
10 pcs.
30.1189 €
25 pcs.
28.2625 €
cross bow locking
10 pole
H-B 10
M25, angled
aluminum alloy
hood kit
screw connection
IP65
Hood kit, size H-B 24, 24 pole + PE , IP65, 75009651
Order No.:
 46F767
Manufacturer:
 LAPP
Manufacturer SKU:
 75009651
Available: 0 pcs. Leadtime: On Request **
Total Price: 47.49 € *
1 pcs.
47.4929 €
5 pcs.
43.6492 €
10 pcs.
41.0669 €
25 pcs.
38.5084 €
cross bow locking
24 pole
H-B 24
M25, angled
aluminum alloy
hood kit
screw connection
IP65
Hood kit, size H-B 6, 6 pole + PE , IP65, 75009635
Order No.:
 46F760
Manufacturer:
 LAPP
Manufacturer SKU:
 75009635
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 27.48 € *
1 pcs.
27.4771 €
5 pcs.
25.2637 €
10 pcs.
23.7762 €
25 pcs.
22.2768 €
longitudinal bow locking
6 pole
H-B 6
M20, straight
aluminum alloy
hood kit
screw connection
IP65
Hood kit, size H-B 6, 6 pole + PE , IP65, 75009636
Order No.:
 46F761
Manufacturer:
 LAPP
Manufacturer SKU:
 75009636
Available: 0 pcs. Leadtime: On Request **
Total Price: 30.46 € *
1 pcs.
30.4640 €
5 pcs.
27.9769 €
10 pcs.
26.3585 €
25 pcs.
24.7163 €
longitudinal bow locking
6 pole
H-B 6
M20, angled
aluminum alloy
hood kit
screw connection
IP65