75009612 | LAPP

Connector kit, size H-A 3, 3 pole + PE , IP65, 75009612

Order No.: 46F726
EAN: 4044774421612
MPN:
75009612
EPIC KIT H-A 3 BS MTGVB M20
Series: EPIC H-A
LAPP
default L
Image may differ
Unit Price (€ / pc.)
17.4335 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
17.43 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4335 €
10 pcs.
15.3391 €
50 pcs.
14.2919 €
150 pcs.
13.6612 €
500 pcs.
12.9591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector Kit, 75009612, LAPP KABEL

Features

  • Fast assembly time
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Industrial machinery and plant engineering
  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Version connector kit
Shell size H-A 3
Shell Material zinc die casting
Cable Outlet M20, straight
Contact connection screw connection
PE contact Yes
Pin number 3 pole
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
Shell Material
Version
Type of locking
Shell size
Cable Outlet
Contact connection
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Shell Material
Version
Type of locking
Shell size
Cable Outlet
Contact connection
Degree of protection (IP)
Connector kit, size H-A 3, 3 pole + PE , IP65, 75009612
Order No.:
 46F726
Manufacturer:
 LAPP
Manufacturer SKU:
 75009612
Available: 5 pcs. Leadtime: On Request **
Total Price: 17.43 € *
1 pcs.
17.4335 €
10 pcs.
15.3391 €
50 pcs.
14.2919 €
150 pcs.
13.6612 €
500 pcs.
12.9591 €
3 pole
zinc die casting
connector kit
longitudinal bow locking
H-A 3
M20, straight
screw connection
IP65
Connector kit, size H-A 3, 4 pole + PE , IP65, 75009614
Order No.:
 46F703
Manufacturer:
 LAPP
Manufacturer SKU:
 75009614
Available: 10 pcs. Leadtime: 6 Weeks **
Total Price: 16.17 € *
1 pcs.
16.1721 €
10 pcs.
14.2324 €
4 pole
zinc die casting
connector kit
longitudinal bow locking
H-A 3
M20, straight
screw connection
IP65
Connector kit, size H-A 3, 4 pole + PE , IP65, 75009624
Order No.:
 46F728
Manufacturer:
 LAPP
Manufacturer SKU:
 75009624
Available: 0 pcs. Leadtime: On Request **
Total Price: 19.43 € *
1 pcs.
19.4327 €
10 pcs.
17.1122 €
50 pcs.
15.9341 €
150 pcs.
15.2439 €
500 pcs.
14.4585 €
4 pole
zinc die casting
connector kit
longitudinal bow locking
H-A 3
M20, straight
screw connection
IP65
Connector kit, size H-A 3, 3 pole + PE , IP65, 75009602
Order No.:
 46F701
Manufacturer:
 LAPP
Manufacturer SKU:
 75009602
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.21 € *
1 pcs.
14.2086 €
5 pcs.
13.1495 €
10 pcs.
12.0904 €
25 pcs.
11.3645 €
50 pcs.
10.6743 €
3 pole
zinc die casting
connector kit
longitudinal bow locking
H-A 3
M20, straight
screw connection
IP65