Features
Applications
Version | connector kit | |
Shell size | H-A 3 | |
Shell Material | polyamide | |
Cable Outlet | M20, straight | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
46F700
Manufacturer SKU:
75009601
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available