Features
Applications
Version | connector kit | |
Shell size | H-A 3 | |
Shell Material | zinc die casting | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
46F703
Manufacturer SKU:
75009614
Order No.:
46F708
Manufacturer SKU:
75009616
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available