75009605 | LAPP

Connector kit, size H-A 3, 3 pole + PE , IP65, 75009605

Order No.: 46F710
EAN: 4044774420356
MPN:
75009605
EPIC KIT H-A 3 BS AG
Series: EPIC H-A
LAPP
default L
Image may differ
Unit Price (€ / pc.)
13.5898 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
5 pcs.
12.5664 €
10 pcs.
11.5430 €
25 pcs.
10.8766 €
50 pcs.
10.1864 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector Kit, 75009605, LAPP KABEL

Features

  • Fast assembly time
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Industrial machinery and plant engineering
  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Version connector kit
Shell size H-A 3
Shell Material polyamide
Contact connection screw connection
PE contact Yes
Pin number 3 pole
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
Shell Material
Version
Type of locking
Shell size
Contact connection
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Shell Material
Version
Type of locking
Shell size
Contact connection
Degree of protection (IP)
Connector kit, size H-A 3, 3 pole + PE , IP65, 75009605
Order No.:
 46F710
Manufacturer:
 LAPP
Manufacturer SKU:
 75009605
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.59 € *
1 pcs.
13.5898 €
5 pcs.
12.5664 €
10 pcs.
11.5430 €
25 pcs.
10.8766 €
50 pcs.
10.1864 €
3 pole
polyamide
connector kit
longitudinal bow locking
H-A 3
screw connection
IP65
Connector kit, size H-A 3, 4 pole + PE , IP65, 75009617
Order No.:
 46F712
Manufacturer:
 LAPP
Manufacturer SKU:
 75009617
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.68 € *
1 pcs.
15.6842 €
5 pcs.
14.5061 €
10 pcs.
13.3280 €
25 pcs.
12.5307 €
50 pcs.
11.7572 €
4 pole
polyamide
connector kit
longitudinal bow locking
H-A 3
screw connection
IP65